Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- RS庫存編號:
- 210-0902
- 製造零件編號:
- BT820
- 製造商:
- Ezurio
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$207.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2027年8月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$207.60 | - |
| 5 + | HK$199.40 | 3% |
* 參考價格
- RS庫存編號:
- 210-0902
- 製造零件編號:
- BT820
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Bluetooth Dongle | |
| Bluetooth Version | 4.0 + EDR | |
| Interface Type | USB | |
| Supported Frequency Bands | 2.44GHz | |
| Sub Type | Adapter | |
| Speed Class Rating | Class 1 | |
| Maximum Data Transfer Rate | 3Mbps | |
| Standards/Approvals | CE, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Bluetooth Dongle | ||
Bluetooth Version 4.0 + EDR | ||
Interface Type USB | ||
Supported Frequency Bands 2.44GHz | ||
Sub Type Adapter | ||
Speed Class Rating Class 1 | ||
Maximum Data Transfer Rate 3Mbps | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The Laird Connectivity BTv4.0 Dual Mode USB Dongle. BT800 series of USB HCI devices are designed to meet the needs of OEMs adding robust Bluetooth connectivity and using embedded Bluetooth stacks within these products.
Compact footprint
2-wire and 3-wire Wi-Fi coexistence scheme
High antenna radiation gain and efficiency
Good interference rejection for multi-com system (GSM/WCDMA)
相关链接
- Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- Ezurio Bluetooth Adapter USB, Class 1.5 4.0
- Ezurio Bluetooth Adapter USB -30 km, Class 1 4.0
- Ezurio Bluetooth Adapter USB -30 km, Class 1.5 4.0
- RS PRO Bluetooth Dongle USB -20 m 4.0
- StarTech.com Bluetooth Dongle Bluetooth Class 2 5.0
- StarTech.com USB Bluetooth Dongle, 2Mbps Data Rate