Ezurio 453-00223-K1 Bluetooth Module 5.4, Single Mode (BLE)
- RS庫存編號:
- 494-539
- 製造零件編號:
- 453-00223-K1
- 製造商:
- Ezurio
小計(1 件)*
HK$925.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$925.30 |
* 參考價格
- RS庫存編號:
- 494-539
- 製造零件編號:
- 453-00223-K1
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 5.4, Single Mode (BLE) | |
| Maximum Output Power | 7dBm | |
| Receiver Sensitivity | -95dBm | |
| Interface Type | NFC, GPIO, TWI, UART, I2S, SPI, PDM | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BL54L15μ | |
| Standards/Approvals | MIC, IEEE 802.15.5-2006, FCC, Bluetooth 5.4, CE, ISED, RoHS, IEEE 802.15.4-2006, RCM, UKCA | |
| Length | 7.9mm | |
| Height | 1.75mm | |
| Width | 6.3mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 5.4, Single Mode (BLE) | ||
Maximum Output Power 7dBm | ||
Receiver Sensitivity -95dBm | ||
Interface Type NFC, GPIO, TWI, UART, I2S, SPI, PDM | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BL54L15μ | ||
Standards/Approvals MIC, IEEE 802.15.5-2006, FCC, Bluetooth 5.4, CE, ISED, RoHS, IEEE 802.15.4-2006, RCM, UKCA | ||
Length 7.9mm | ||
Height 1.75mm | ||
Width 6.3mm | ||
- COO (Country of Origin):
- TW
The Ezurio Multiprotocol development kit designed for evaluating the BL54L15μ module, which supports Bluetooth LE 5.x, 802.15.4 and NFC. It features Nordic's nRF54L15 SoC, offering enhanced processing power, expanded memory, and advanced security features. This kit enables rapid prototyping and development for low-power wireless applications.
Integrated Onboard chip antenna
Multiple interfaces
Compact design for space constrained applications
相关链接
- Ezurio 453-00224-K1 Bluetooth Module 5.4, Single Mode (BLE)
- Ezurio 453-00171-K1 Bluetooth Modules 5.4
- Ezurio 453-00180-K1 Bluetooth Modules 5.4
- Ezurio 453-00396-K1 4.8V Development Kit WiFi
- Ezurio 453-00400-K1 4.8V Development Kit WiFi
- Ezurio 453-00200-K1 3.6V WiFi Module Bluetooth 5.4
- Ezurio 453-00171C Bluetooth Modules 5.4
- Ezurio 453-00041-K1 Bluetooth Module 5.1