Ezurio 453-00180-K1 Bluetooth Modules 5.4

小計(1 件)*

HK$1,734.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,734.80

* 參考價格

RS庫存編號:
665-704
製造零件編號:
453-00180-K1
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

Bluetooth Modules

Bluetooth Version

5.4

Data Rate

480Mbps

Maximum Output Power

21dBm

Frequency

5GHz

Interface Type

PCM, SDIO, UART

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SonaTM NX611 1218

Standards/Approvals

WPA2, WPA3, IEEE 802.11a/b/g/n/ac/ax, Bluetooth 5.4 Certified

Width

12mm

COO (Country of Origin):
VN
The Ezurio Development Kit with the NXP IW611 chipset is designed to provide a comprehensive platform for wireless applications. It features a compact 1218 module and uses a chip antenna for seamless wireless connectivity. This kit is ideal for developers looking to create or test IoT, wireless, or embedded systems applications. The high-performance NXP IW611 chipset offers robust capabilities in wireless communication, enabling reliable data transfer and connectivity for a wide range of projects.

Chip Antenna for efficient wireless signal transmission

Suitable for developing IoT, wireless, and embedded systems applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。