Ezurio EZSMI-935-0216-00158-2-K2 Bluetooth Modules 5.4
- RS庫存編號:
- 665-705
- 製造零件編號:
- EZSMI-935-0216-00158-2-K2
- 製造商:
- Ezurio
小計(1 件)*
HK$8,166.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,166.20 |
* 參考價格
- RS庫存編號:
- 665-705
- 製造零件編號:
- EZSMI-935-0216-00158-2-K2
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Bluetooth Modules | |
| Bluetooth Version | 5.4 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 482.6mm | |
| Standards/Approvals | Lead (Pb) Free, RoHS | |
| Width | 311.2mm | |
| Series | Nitrogen93 SMARC | |
| Height | 108mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Bluetooth Modules | ||
Bluetooth Version 5.4 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 482.6mm | ||
Standards/Approvals Lead (Pb) Free, RoHS | ||
Width 311.2mm | ||
Series Nitrogen93 SMARC | ||
Height 108mm | ||
- COO (Country of Origin):
- US
The Ezurio Development Kit offers a versatile and high-performance platform for a wide range of projects, featuring a compact yet robust design with dimensions of 482.6 x 311.2 x 108 mm. It includes a variety of interfaces for easy connectivity and expansion, making it an ideal solution for developers working on embedded systems, IoT, or multimedia applications.
482.6 x 311.2 x 108 mm, offering a compact form factor for efficient use in various setups
Gigabit Ethernet for high-speed network connectivity
Camera connector for adding camera modules to your system
相关链接
- Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit WiFi 6E Triband 1x1 MIMO IEEE
- Ezurio EZSMI-959-0816-00158-2 5V Module WiFi
- Ezurio EZSMI-959-0816-00158-2-KC 5.5V Evaluation Kit, WiFi
- Ezurio 453-00171C Bluetooth Modules 5.4
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
- Ezurio 453-00171-K1 Bluetooth Modules 5.4
- Ezurio 453-00180-K1 Bluetooth Modules 5.4
- Ezurio EZSMI Series HMI Display - 10.1 in 1920 x 1080 pixel