Infineon CYBT-343026-01 Bluetooth SoC 3

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加125件可節省HK$212.50

查看批量定價選項

小計(1 件)*

HK$76.10

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 124HK$76.10-
125 - 249HK$74.40HK$212.50
250 +HK$72.70HK$850.00

* 參考價格

包裝方式:
RS庫存編號:
181-3751
製造零件編號:
CYBT-343026-01
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Bluetooth SoC

Bluetooth Version

3

Maximum Output Power

12dBm

Data Rate

3Mbps

Receiver Sensitivity

-93.5dBm

Frequency

2.5GHz

Interface Type

I2S

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

15.5mm

Series

CYBT-343026-01

Standards/Approvals

No

Length

12mm

Height

1.95mm

Infineon CYBT-343026-01 Series Bluetooth SoC, 2.5GHz Operating Frequency, 12mm Length - CYBT-343026-01


This Bluetooth SoC is a compact system-on-chip designed to provide wireless audio and data connectivity within embedded applications. It operates as a Bluetooth controller supporting legacy Bluetooth 3.0 connectivity and is intended for integration where low-power supply operation and robust RF performance are required. The device is suitable for environments needing a defined operating temperature range and moderate data throughput.

Features and Benefits:


• Supports Bluetooth 3.0 with 3Mbps throughput for faster transfers
• I2S audio interface enables direct digital audio routing
• RF centre frequency at 2.5GHz for wireless link establishment
• Maximum transmit level 12dBm to extend usable range
• Receiver sensitivity -93.5dBm for improved weak-signal reception
• Operates from 2.3V to 3.6V to reduce power-supply constraints

Applications


• Suitable for wireless audio endpoints using I2S streams
• Ideal for short-range data links requiring 3Mbps speed
• Used with battery-powered devices needing low-voltage operation
• Can be used for industrial installations across wide temperatures
• Used for prototype modules requiring a compact footprint

What voltage constraints should be observed when designing supply rails?


The device must be powered within a 2.3V-3.6V window

designs should include decoupling and a stable regulator to prevent undervoltage or overvoltage conditions.

How does the chipset behave in low-signal environments?


With a receive sensitivity of -93.5dBm, it can demodulate relatively weak signals, reducing retransmissions and improving link stability at edge-of-coverage locations.

What thermal conditions can the device tolerate during operation?


It is specified to function across an ambient range from -30°C up to 85°C, allowing deployment in chilled and elevated-temperature industrial contexts.

What interface considerations are needed for digital audio integration?


The controller exposes an I2S connection for PCM audio streams

designers should ensure correct clocking and logic-level compatibility between host and codec.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。