享受批量購買折扣
額外添加2000件可節省2%
查看批量定價選項小計(1 卷,共 1000 件)*
HK$126,682.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,000 件從 2027年2月05日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 1000 | HK$126.682 | HK$126,682.00 | - |
| 2000 - 3000 | HK$124.148 | HK$124,148.00 | 2% |
| 4000 + | HK$121.665 | HK$121,665.00 | 3% |
* 參考價格
- RS庫存編號:
- 210-0839
- 製造零件編號:
- 451-00001
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Bluetooth Class | Class B | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Height | 2.2mm | |
| Standards/Approvals | No | |
| Series | 451-00001 | |
| Width | 10mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Bluetooth Class Class B | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -95dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Height 2.2mm | ||
Standards/Approvals No | ||
Series 451-00001 | ||
Width 10mm | ||
The Laird Connectivity Development Kit with an integrated antenna. BL654 Series module is designed to simplify OEMs enablement of Bluetooth Low Energy (BLE) v5.1 and thread (802.15.4) to small, portable, power-conscious devices.
802.15.4 (Thread) radio support
Multiple programming options
Ultra-low power consumption
相关链接
- Ezurio 451-00001 Bluetooth Module 5.1
- Ezurio 451-00002 Bluetooth Module 5.1
- Ezurio 451-00004 Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 455-00002 Bluetooth Module 5.1
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00059C Bluetooth Module 5.1