可享批量折扣
查看批量定價選項小計(1 托盤,共 50 件)*
HK$20,281.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 50 - 50 | HK$405.63 | HK$20,281.50 |
| 100 - 150 | HK$397.52 | HK$19,876.00 |
| 200 + | HK$389.568 | HK$19,478.40 |
* 參考價格
- RS庫存編號:
- 210-0895
- 製造零件編號:
- BT740-SA
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 18dBm | |
| Data Rate | 2.1Mbps | |
| Receiver Sensitivity | -87dBm | |
| Frequency | 2.48GHz | |
| Interface Type | ADC, GPIO, UART | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.29mm | |
| Height | 2.5mm | |
| Width | 28.71mm | |
| Series | BT740 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 18dBm | ||
Data Rate 2.1Mbps | ||
Receiver Sensitivity -87dBm | ||
Frequency 2.48GHz | ||
Interface Type ADC, GPIO, UART | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.29mm | ||
Height 2.5mm | ||
Width 28.71mm | ||
Series BT740 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Enhanced Class 1 Bluetooth V2.1 Module integrated with internal antenna. BT740 series Bluetooth® module from Laird is designed to add robust, long-range Bluetooth data connectivity to any device.
External or internal antennas
Comprehensive AT interface for simple programming
Compact footprint