暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 210-0913
- 製造零件編號:
- BTM411
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 2.1 | |
| Maximum Output Power | 4dBm | |
| Data Rate | 300kbps | |
| Receiver Sensitivity | -84dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART, GPIO | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.5mm | |
| Height | 3.4mm | |
| Standards/Approvals | No | |
| Series | BTM411 | |
| Width | 18mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 2.1 | ||
Maximum Output Power 4dBm | ||
Data Rate 300kbps | ||
Receiver Sensitivity -84dBm | ||
Frequency 2.48GHz | ||
Interface Type UART, GPIO | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.5mm | ||
Height 3.4mm | ||
Standards/Approvals No | ||
Series BTM411 | ||
Width 18mm | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Bluetooth AT Data Module with integrated antenna. BTM411 Bluetooth® modules from Laird are designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products.
Secure Simple Pairing (SSP) support
External or internal antenna options
Comprehensive AT interface for simple programming
Compact footprint