暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 243-0742
- 製造零件編號:
- BTM431-01
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 2.0 | |
| Maximum Output Power | 4dBm | |
| Receiver Sensitivity | -84dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, REACH, RoHS, FCC, ISED, AS/NZS, EU, MIC | |
| Width | 18mm | |
| Length | 12.5mm | |
| Height | 3.4mm | |
| Series | BL653μ | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 2.0 | ||
Maximum Output Power 4dBm | ||
Receiver Sensitivity -84dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, REACH, RoHS, FCC, ISED, AS/NZS, EU, MIC | ||
Width 18mm | ||
Length 12.5mm | ||
Height 3.4mm | ||
Series BL653μ | ||
- COO (Country of Origin):
- VN
THE LAIRD CONNECTIVITY BTM430 and BTM431 Bluetooth modules have been designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With physical sizes as small as 12.5 x 18.0mm and best of class, low-power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O.
External or internal antenna options
Comprehensive AT interface for simple programming
Bluetooth® END Product Qualified
Compact size
Class 2 output 4dBm
Low power operation
UART interface
PCM and SCO for external codec
GPIO lines under AT control
Support for multiple profiles
Wi-Fi co-existence