STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- RS庫存編號:
- 249-6724
- 製造零件編號:
- BLUENRG-332AT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$8.50
查看批量定價選項小計(1 包,共 2 件)*
HK$43.10
訂單超過 HK$250.00 免費送貨
有庫存
- 398 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$21.55 | HK$43.10 | - |
| 10 - 98 | HK$20.70 | HK$41.40 | HK$8.50 |
| 100 - 248 | HK$19.90 | HK$39.80 | HK$165.00 |
| 250 - 498 | HK$18.90 | HK$37.80 | HK$662.50 |
| 500 + | HK$18.30 | HK$36.60 | HK$1,625.00 |
* 參考價格
- RS庫存編號:
- 249-6724
- 製造零件編號:
- BLUENRG-332AT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.3 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -97dBm | |
| Frequency | 64MHz | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, ANSI/ESDA/STM5.3.1, JS-002 | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 1mm | |
| Series | BlueNRG | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.3 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -97dBm | ||
Frequency 64MHz | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, ANSI/ESDA/STM5.3.1, JS-002 | ||
Width 5mm | ||
Length 5mm | ||
Height 1mm | ||
Series BlueNRG | ||
The STMicroelectronics ultra-low power programmable Bluetooth® Low Energy wireless SoC solution. It embeds STMicroelectronicss state-of-the-art 2.4 GHz radio IPs, optimized for ultra-low-power consumption and excellent radio performance, for unparalleled battery lifetime. It is compliant with Bluetooth® Low Energy SIG core specification version 5.3 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way.
2 Mbps data rate
Long range (Coded PHY)
Advertising extensions
Channel selection algorithm #2
GATT caching
Direction finding (AoA/AoD)
LE Ping procedure
Periodic advertising and periodic advertising sync transfer
LE L2CAP connection-oriented channel
LE power control and path loss monitoring
相关链接
- STMicroelectronics BLUENRG-332AT Bluetooth Module 5.3
- STMicroelectronics BLUENRG-332VT Bluetooth SoC 5.3
- STMicroelectronics BLUENRG-232NS Bluetooth Module 5.2
- STMicroelectronics BLUENRG-M0A Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M0L Bluetooth Module 4.2
- STMicroelectronics BLUENRG-M2SA Bluetooth Module 5.0
- STMicroelectronics BLUENRG-132S Bluetooth Module 5.2
- STMicroelectronics BLUENRG-M2SP Bluetooth Module 5.0