Panasonic ENW89854C1KF Bluetooth Module 5.1
- RS庫存編號:
- 251-7016
- 製造零件編號:
- ENW89854C1KF
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 251-7016
- 製造零件編號:
- ENW89854C1KF
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 500Mbps | |
| Receiver Sensitivity | -95dBm | |
| Frequency | 2480MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 15.6mm | |
| Standards/Approvals | FCC, MIC, ACMA, RSM, KCC, EU CE RED, ISED | |
| Width | 8.7mm | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 500Mbps | ||
Receiver Sensitivity -95dBm | ||
Frequency 2480MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 15.6mm | ||
Standards/Approvals FCC, MIC, ACMA, RSM, KCC, EU CE RED, ISED | ||
Width 8.7mm | ||
- COO (Country of Origin):
- SK
The Panasonic PAN1770 is a bluetooth 5.1 low energy (LE) module based on the nordic nRF52840 single chip controller.
Typical sensitivity: -95 dBm at 1 Mb/s and -103 dBm at 125 kb/s
On-module DC-DC and LDO regulators with automated low current modes
Voltage range: 1.7 V to 5.5 V
相关链接
- Panasonic ENW89854C1KF Bluetooth Module 5.1
- Panasonic ENW89823A5KF Bluetooth Module 5.1
- Panasonic ENW89823C4KF Bluetooth Module 5.1
- Panasonic ENW89854C2KF Bluetooth Module 5.1
- Ezurio 453-00020R Bluetooth Module 5.1
- Wurth Elektronik 2611011024000 Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 451-00001 Bluetooth Module 5.1