Infineon CYW20820A1KFBGT Bluetooth Chip 5.2

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
包裝方式:
RS庫存編號:
266-8517
製造零件編號:
CYW20820A1KFBGT
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Bluetooth Chip

Bluetooth Class

Class 1

Bluetooth Version

5.2

Data Rate

3Mbps

Maximum Output Power

11.5dBm

Receiver Sensitivity

-94.5dBm

Frequency

2.4GHz

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

Bluetooth core specification version 5.2

Series

CYW20820

COO (Country of Origin):
TW
The Infineon Bluetooth Module has 5.2 core spec compliant single chip solution targeted for Internet of Things applications. It also provides an excellent receiver sensitivity.

Option to execute from on chip flash or RAM

Extended synchronous connection oriented

Runs Bluetooth stack and applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。