Microchip RNBD350UE-I100 Bluetooth Modules 5.2

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$61.70

Add to Basket
選擇或輸入數量
有庫存
  • 166 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$61.70
10 - 49HK$54.40
50 - 99HK$48.80
100 +HK$47.30

* 參考價格

RS庫存編號:
644-334
製造零件編號:
RNBD350UE-I100
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Bluetooth Modules

Bluetooth Version

5.2

Maximum Output Power

11dBm

Data Rate

2Mbps

Receiver Sensitivity

-95dBm

Frequency

2.48GHz

Interface Type

UART, GPIO

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA, KCC, NCC, MIC, ISED, CE, SRRC, FCC

Series

RNBD350

Length

18.7mm

Width

13.4mm

Height

2.8mm

COO (Country of Origin):
TH
The Microchip Bluetooth Low Energy System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 Low Energy connectivity. The module is interfaced with a host MCU or MPU via a Two-Wire or Four-Wire (Flow Control) UART interface with simple ASCII command set for easy integration into most of the applications. In addition, it supports an HCI mode for seamless integration with Linux-based host processors.

Extended Advertising

Data Length Extensions and Secure Connections

Beacon Support

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。