Microchip RNBD451PE-I100 Bluetooth Module 5.2

小計(1 托盤,共 72 件)*

HK$4,682.81

Add to Basket
選擇或輸入數量
新產品 - 立即預訂
  • 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
72 +HK$65.039HK$4,682.81

* 參考價格

RS庫存編號:
333-187
製造零件編號:
RNBD451PE-I100
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Bluetooth Class

Class B

Product Type

Bluetooth Module

Bluetooth Version

5.2

Maximum Output Power

15dBm

Data Rate

125Mbps

Receiver Sensitivity

-102dBm

Frequency

2402MHz

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

SRRC, CE, KCC, ISED, UKCA, FCC, NCC, RF, MIC

The Microchip Bluetooth Low Energy 5.2 to your design with our plug and play module. It is truly plug and play there is no programming, RF design or regulatory certification required. Part of our Bluetooth LE product portfolio, it saves time, money and engineering resources which reduces your time to market.

Embedded enhanced security

2M uncoded PHY and long range coded PHY

Extended advertising

Data length extensions and secure connections

Bluetooth LE privacy 1.2 with up to eight resolvable and accept lists

UART based device firmware update

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。