Microchip WBZ350PE-I Bluetooth Module 5.2
- RS庫存編號:
- 352-167
- 製造零件編號:
- WBZ350PE-I
- 製造商:
- Microchip
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$63.60
訂單超過 HK$250.00 免費送貨
有庫存
- 167 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$63.60 | - |
| 10 + | HK$57.20 | 10% |
* 參考價格
- RS庫存編號:
- 352-167
- 製造零件編號:
- WBZ350PE-I
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.2 | |
| Maximum Output Power | 11dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | 103dBm | |
| Frequency | 2.4GHz | |
| Interface Type | QSPI | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Height | 0.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.2 | ||
Maximum Output Power 11dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity 103dBm | ||
Frequency 2.4GHz | ||
Interface Type QSPI | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Height 0.9mm | ||
- COO (Country of Origin):
- TH
The Microchip wireless module supports Bluetooth LE and ZigBee connectivity. It features a PCB antenna and comes in a compact 30-LGA package measuring 13.4 mm x 18.7 mm.
Secure boot with immutable Root-of-Trust
High-performance cryptographic accelerator
2M uncoded PHY
Long-range coded PHY
Multi-link and multi-role support
ZigBee 3.0 certified
相关链接
- Microchip WBZ351UE-I Bluetooth Module 5.2
- Microchip WBZ350UE-I Bluetooth Module 5.2
- Microchip WBZ351PE-I Bluetooth Module 5.2
- Microchip RNBD451PE-I100 Bluetooth Module 5.2
- Microchip WLR089U0-I/RM Bluetooth Module
- Microchip RN4871-I/RM140 Bluetooth Module 5.0
- Microchip RNBD350PE-I100 Bluetooth Modules 5.2
- Microchip RNBD350UE-I100 Bluetooth Modules 5.2