Infineon CYBLE-212020-01 Bluetooth Module 5.1
- RS庫存編號:
- 273-3349
- 製造零件編號:
- CYBLE-212020-01
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 500 件)*
HK$40,242.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 + | HK$80.484 | HK$40,242.00 |
* 參考價格
- RS庫存編號:
- 273-3349
- 製造零件編號:
- CYBLE-212020-01
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 3dBm | |
| Data Rate | 1000kbps | |
| Receiver Sensitivity | -87dBm | |
| Frequency | 2400MHz | |
| Interface Type | GPIO | |
| Minimum Supply Voltage | 1.9V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 19.2mm | |
| Series | CYBLE | |
| Standards/Approvals | RoHS | |
| Length | 14.52mm | |
| Height | 1.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 3dBm | ||
Data Rate 1000kbps | ||
Receiver Sensitivity -87dBm | ||
Frequency 2400MHz | ||
Interface Type GPIO | ||
Minimum Supply Voltage 1.9V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 19.2mm | ||
Series CYBLE | ||
Standards/Approvals RoHS | ||
Length 14.52mm | ||
Height 1.2mm | ||
The Infineon Bluetooth Low Energy Creator Module is a fully certified and qualified module that includes onboard crystal oscillators, trace antenna, passive components the and Cypress PSoC 4 Bluetooth. It supports a number of peripheral functions and serial communication protocols through its programmable architecture.
Cost optimized
Proven hardware design ready to use
相关链接
- Infineon CYBLE-212020-01 Bluetooth Module 5.1
- Infineon CYBLE-202007-01 Bluetooth Module 5.1
- Infineon CYBLE-224116-01 Bluetooth Module 4.2
- Infineon CYBLE-222014-01 Bluetooth Module 4.2
- Infineon CYBLE-212006-01 Bluetooth Chip 4.2
- Infineon CYBLE-416045-02 Bluetooth Module 5.0
- Infineon CYBLE-343072-02 Bluetooth Module 5.0
- Infineon CYBLE-416045-EVAL Bluetooth SoC 5.0