nVent ERIFLEX Braided Wire, 50 mm² CSA 16.5 mm Stud Size, 200 mm, Copper RoHS, UL
- RS庫存編號:
- 277-6150
- 製造零件編號:
- 563360
- 製造商:
- nVent ERIFLEX
小計(1 包,共 10 件)*
HK$3,478.80
訂單超過 HK$250.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$347.88 | HK$3,478.80 |
* 參考價格
- RS庫存編號:
- 277-6150
- 製造零件編號:
- 563360
- 製造商:
- nVent ERIFLEX
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent ERIFLEX | |
| Product Type | Braided Wire | |
| Conductor Material | Copper | |
| Cross Sectional Area | 50 mm² | |
| Cable Length | 200mm | |
| Stud Size | 16.5 mm | |
| Standards/Approvals | RoHS, UL | |
| 選取全部 | ||
|---|---|---|
品牌 nVent ERIFLEX | ||
Product Type Braided Wire | ||
Conductor Material Copper | ||
Cross Sectional Area 50 mm² | ||
Cable Length 200mm | ||
Stud Size 16.5 mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX MBJ Grounding and Bonding Braids are a reliable and convenient grounding solution for applications that require flexibility and durability. The tinned copper ground braids with massivated palms come ready to install without any additional cutting, stripping, crimping or punching and do not require the addition of tin or crimped lugs.
Resistant to vibration and fatigue results in reducing maintenance
Quick and easy to install
EAC compliant
RoHS compliant