Alpha Wire Braid 2162 Braided Wire 30 m, Tin Copper Wire RoHS Directive (2011/65/EU), REACH (EC 1907/2006)

享受批量購買折扣

額外添加15件可節省5%

查看批量定價選項

小計(1 卷,共 30 米)*

HK$3,461.70

Add to Basket
選擇或輸入數量
有庫存
  • 33 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

卷
每卷
每米*
節省
1 - 14HK$3,461.70HK$115.39-
15 - 49HK$3,288.50HK$109.6175%
50 +HK$3,184.70HK$106.1578%

* 參考價格

RS庫存編號:
821-1716
Distrelec 貨號:
301-22-830
製造零件編號:
2166 SV005
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Braided Wire

Conductor Material

Tin Copper Wire

Cable Length

30m

Series

Braid 2162

Standards/Approvals

RoHS Directive (2011/65/EU), REACH (EC 1907/2006)

豁免

Alpha Wire Braided Copper Wire, Sleeve Diamete3.18mm, Sleeve Length 30 m - 2166 SV005


This braided copper wire by Alpha Wire is a high-quality and durable option for various industrial applications. The silver sleeve wire is expandable and features a copper material construction, making it reliable and efficient for electrical purposes.

Features & Benefits


• Braided construction for added strength and flexibility

• Silver-coloured sleeve wire for a sleek appearance

• Expandable design for easy installation and use

• Made of copper material to ensure conductivity and durability

Applications


• Ideal for use in automation systems

• Can be used for electrical installations in industrial settings

Can it be used for electrical wiring applications?


Yes, this braided copper wire is suitable for various electrical wiring needs.

Will it provide reliable performance in industrial environments?


Yes, the durable construction ensures quality performance in tough conditions.

Is this wire expandable for easy installation?


Yes, the wire features an expandable design for convenient use.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。