BALLUFF, BAM00 Series Bracket 12 mm for Use with Holding Rods, E.U. directive 2001/62/EC, EU directive 2002/72/EC

小計(1 件)*

HK$87.20

Add to Basket
選擇或輸入數量
有庫存
  • 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$87.20

* 參考價格

RS庫存編號:
240-5332
製造零件編號:
BAM002J
製造商:
BALLUFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BALLUFF

Accessory Type

Bracket

Product Type

Mounting Bracket

For Use With

Holding Rods

Series

BAM00

Hazardous Area Certification

No

Diameter

12mm

Width

30mm

Height

40mm

Standards/Approvals

E.U. directive 2001/62/EC, EU directive 2002/72/EC

COO (Country of Origin):
DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.

Principle of operation Mounting system

Use for holding rods with Ø12 mm, for holding rods with 10x10 mm

Material POM

Dimension 56 x 30 x 40 mm

Mounting part Screws

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。