BALLUFF, BAM00 Series Bracket Cylinder Clamp 12 mm for Use with Mounting System BMS, Holding Rods, ETIM 6.0:EC000127,

小計(1 件)*

HK$82.00

Add to Basket
選擇或輸入數量
有庫存
  • 73 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$82.00

* 參考價格

RS庫存編號:
240-5337
製造零件編號:
BAM0031
製造商:
BALLUFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BALLUFF

Sub Type

Cylinder Clamp

Product Type

Holder

Accessory Type

Bracket

For Use With

Mounting System BMS, Holding Rods

Series

BAM00

Hazardous Area Certification

No

Diameter

12mm

Width

27mm

Height

37mm

Standards/Approvals

ETIM 6.0:EC000127, EClass 9.1:27-27-37-01

COO (Country of Origin):
DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.

Principle of operation Mounting system

Use for mounting system BMS

Material Zinc

Dimension Ø27 x 37 mm

Mounting part clamps

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。