小計(1 件)*
HK$1,785.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,785.70 |
* 參考價格
- RS庫存編號:
- 125-569
- 製造零件編號:
- 174238 DX-BR100-240
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 240W | |
| Supply Voltage | 1kV | |
| IP Rating | IP65 | |
| Enclosure Length | 260mm | |
| Enclosure Width | 85mm | |
| Enclosure Depth | 32mm | |
| Standards/Approvals | UL | |
| Series | DX-BR100-240 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Brake Module | ||
Power Rating 240W | ||
Supply Voltage 1kV | ||
IP Rating IP65 | ||
Enclosure Length 260mm | ||
Enclosure Width 85mm | ||
Enclosure Depth 32mm | ||
Standards/Approvals UL | ||
Series DX-BR100-240 | ||
- COO (Country of Origin):
- CZ
The Eaton Braking resistance is designed for use with various Eaton products like DC1, DA1, and DG1. With a maximum voltage rating of 1000 V and IP65 degree of protection, this accessory is suitable for branch circuits. Fitted with a temperature monitorin
UL certified for safety and quality assurance
Provides temperature monitoring switch for efficient operation
Wire wound resistor in ceramic potting compound for reliability