小計(1 件)*
HK$1,142.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,142.70 |
* 參考價格
- RS庫存編號:
- 125-628
- 製造零件編號:
- 174246 DX-BR430-100
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Brake Module | |
| Power Rating | 100W | |
| Supply Voltage | 1kV | |
| IP Rating | IP65 | |
| Enclosure Length | 150mm | |
| Enclosure Width | 85mm | |
| Enclosure Depth | 20mm | |
| Series | DX-BR430-100 | |
| Standards/Approvals | C22.2, UL508 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Brake Module | ||
Power Rating 100W | ||
Supply Voltage 1kV | ||
IP Rating IP65 | ||
Enclosure Length 150mm | ||
Enclosure Width 85mm | ||
Enclosure Depth 20mm | ||
Series DX-BR430-100 | ||
Standards/Approvals C22.2, UL508 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Braking resistor is a high quality product designed for use with various models such as DC1, DA1, DG1, SVX, SPX. It features a wire-wound resistor in a ceramic potting compound inside an aluminium case, providing excellent thermal stability and
Temperature monitoring switch for added safety
UL certified for use in both the US and Canada
Enhanced corrosion resistance for longevity
Compact and lightweight design for easy installation
IP65 degree of protection for durability in various environm