DiodesZetex Bridge Rectifier, 1 kV 290 A, 4-Pin Single
- RS庫存編號:
- 213-9265
- 製造零件編號:
- HBS810-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
HK$7,702.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年11月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 2500 | HK$3.081 | HK$7,702.50 |
| 5000 - 7500 | HK$2.989 | HK$7,472.50 |
| 10000 + | HK$2.899 | HK$7,247.50 |
* 參考價格
- RS庫存編號:
- 213-9265
- 製造零件編號:
- HBS810-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | HBS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 8A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 290A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Standards/Approvals | RoHS | |
| Series | HBS | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type HBS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 8A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 290A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Standards/Approvals RoHS | ||
Series HBS | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex HBS810 series is a glass passivated bridge rectifier. It has high forward current capability up to 8.0A and forward voltage is 1V. It is used in AC-to-DC bridge full wave rectification for fast charging, switching power supply, USB PD, ada
High heat dissipation capability
Low profile package
Low forward voltage drop
相关链接
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single