DiodesZetex Bridge Rectifier, 60 V, 2-Pin Single
- RS庫存編號:
- 213-9268
- 製造零件編號:
- SBRFP10U60D1-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 213-9268
- 製造零件編號:
- SBRFP10U60D1-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 60 V | |
| Pin Count | 2 | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 60 V | ||
Pin Count 2 | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type TO-252 | ||
The DiodesZetex SBRFP10U60D1 series is a super barrier rectifier diode is ideally suited for applications requiring ultra low blocking mode which leads to lower operating temperatures and increased system reliability. It is mainly used in polarity protect
Superior avalanche capability
Excellent reverse leakage
Stability in high-temperature circumstance
相关链接
- DiodesZetex Bridge Rectifier 2-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single