STMicroelectronics Bridge Rectifier, 800 V 200 A, 2-Pin Single Phase
- RS庫存編號:
- 249-6672
- 製造零件編號:
- STBR1508B2Y-TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5000件可節省2%
查看批量定價選項小計(1 卷,共 2500 件)*
HK$22,862.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2500 - 2500 | HK$9.145 | HK$22,862.50 | - |
| 5000 - 5000 | HK$8.962 | HK$22,405.00 | 2% |
| 7500 + | HK$8.693 | HK$21,732.50 | 4% |
* 參考價格
- RS庫存編號:
- 249-6672
- 製造零件編號:
- STBR1508B2Y-TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | TO-252 | |
| Pin Count | 2 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 175°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 15A | |
| Peak Forward Voltage Vf | 880mV | |
| Series | STBR1508-Y | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 3.8mm | |
| Peak Reverse Current Ir | 50μA | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type TO-252 | ||
Pin Count 2 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 175°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 15A | ||
Peak Forward Voltage Vf 880mV | ||
Series STBR1508-Y | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 3.8mm | ||
Peak Reverse Current Ir 50μA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics STBR1508-Y is a ultralow VF rectifier has produced a device with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability like automotive applications. Thanks to its ultralow conduction losses, the STBR1508-Y is especially suitable for use as input bridge diode in battery chargers and charging stations. It is also ideal for usage in reverse battery protection circuit.
AEC-Q101 qualified
PPAP capable
VRRM guaranteed from -40 to +175 °C
High overcurrent capability
High creepage DPAK
ECOPACK2 compliant
相关链接
- STMicroelectronics Bridge Rectifier 2-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- STMicroelectronics Bridge Rectifier 3-Pin
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- onsemi Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- STMicroelectronics Bridge Rectifier 2-Pin Single