Texas Instruments, 3-Channel Schmitt Trigger Input Buffer, 20-Pin VSSOP
- RS庫存編號:
- 252-8882
- 製造零件編號:
- SN74LVC3G07DCUT
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省HK$70.00
查看批量定價選項小計(1 卷,共 250 件)*
HK$1,750.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 500 個,準備發貨
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 250 - 250 | HK$7.00 | HK$1,750.00 | - |
| 500 - 750 | HK$6.86 | HK$1,715.00 | HK$70.00 |
| 1000 - 2250 | HK$6.723 | HK$1,680.75 | HK$277.00 |
| 2500 + | HK$6.588 | HK$1,647.00 | HK$1,030.00 |
* 參考價格
- RS庫存編號:
- 252-8882
- 製造零件編號:
- SN74LVC3G07DCUT
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Buffer | |
| Logic Function | Non-Inverting | |
| Number of Channels | 3 | |
| Schmitt Trigger Input | Yes | |
| Input Type | CMOS | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | VSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Supply Current | 10μA | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family LVC | ||
Product Type Buffer | ||
Logic Function Non-Inverting | ||
Number of Channels 3 | ||
Schmitt Trigger Input Yes | ||
Input Type CMOS | ||
Minimum Supply Voltage 1.65V | ||
Package Type VSSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 32mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Supply Current 10μA | ||
The Texas offers a SN series of triple buffer driver which is open drain and can be connected to other open-drain outputs to implement active low wired or active high wired AND functions. The maximum sink current is 32 mA. This device is fully specified for partial power down applications.
Supports 5-V VCC operation
Low power consumption
Input and open drain output accepts voltages up to 5.5 V
相关链接
- Texas Instruments SN74LVC3G07DCUT 20-Pin VSSOP
- Texas Instruments SN74LVC3G17DCUR 8-Pin VSSOP
- Texas Instruments SN74LVC2G17DCKR 6-Pin SC-70
- Texas Instruments SN74LVC3G17DCTR 8-Pin SSOP
- Texas Instruments 6-Pin SC-70
- Texas Instruments 6-Pin SOT-23
- Texas Instruments SN74LVC2G17DBVT 6-Pin SOT-23
- Texas Instruments SN74LVC2G17DCKT 6-Pin SC-70