Texas Instruments SN74LVC3G07DCUT, 3-Channel Schmitt Trigger Input Buffer, 20-Pin VSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省HK$16.50

查看批量定價選項

小計(1 包,共 10 件)*

HK$70.00

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 670 個,準備發貨

單位
每單位
每包*
節省
10 - 40HK$7.00HK$70.00-
50 - 90HK$6.67HK$66.70HK$16.50
100 - 140HK$6.47HK$64.70HK$53.00
150 +HK$6.28HK$62.80HK$108.00

* 參考價格

包裝方式:
RS庫存編號:
252-8883
製造零件編號:
SN74LVC3G07DCUT
製造商:
Texas Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Texas Instruments

Product Type

Buffer

Logic Family

LVC

Logic Function

Non-Inverting

Number of Channels

3

Schmitt Trigger Input

Yes

Input Type

CMOS

Minimum Supply Voltage

1.65V

Package Type

VSSOP

Maximum Supply Voltage

5.5V

Pin Count

20

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Supply Current

10μA

The Texas offers a SN series of triple buffer driver which is open drain and can be connected to other open-drain outputs to implement active low wired or active high wired AND functions. The maximum sink current is 32 mA. This device is fully specified for partial power down applications.

Supports 5-V VCC operation

Low power consumption

Input and open drain output accepts voltages up to 5.5 V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。