ROHM BD7LS17G-CTL Non-Inverting Schmitt Trigger Input CMOS Buffer, 5-Pin SSOP-5

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 25 件)*

HK$48.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
25 - 25HK$1.948HK$48.70
50 - 75HK$1.852HK$46.30
100 - 225HK$1.74HK$43.50
250 - 975HK$1.616HK$40.40
1000 +HK$1.488HK$37.20

* 參考價格

包裝方式:
RS庫存編號:
255-7679
製造零件編號:
BD7LS17G-CTL
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Buffer

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

CMOS

Mount Type

Surface

Polarity

Non-Inverting

Package Type

SSOP-5

Minimum Supply Voltage

1.65V

Pin Count

5

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

24mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10ns

Maximum Operating Temperature

125°C

Maximum Low Level Output Current

24mA

Length

2.8mm

Standards/Approvals

RoHS

Height

1.25mm

Series

BD7LS07G

Automotive Standard

AEC-Q100

Supply Current

10μA

The ROHM Automotive single schmitt trigger buffer and qualified for automotive applications. It is general purpose CMOS logic IC. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.

AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。