Intesis INBACMIT001I000 Building Automation Web Server, INBA

N

小計(1 件)*

HK$3,937.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,937.60

* 參考價格

RS庫存編號:
482-567
製造零件編號:
INBACMIT001I000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Mitsubishi Electric-BACnet interface allows full bidirectional communication between Mitsubishi Electric domestic, Mr. Slim, and City Multi air conditioner units and BACnet/IP or MS/TP networks. It enables BACnet communication via polling or subscription requests (COV), making the indoor unit available through independent BACnet objects.

IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
AC unit data served as fixed BACnet Objects

相关链接