Intesis INBACPAN001R100 Building Automation Web Server, INBA

N

小計(1 件)*

HK$3,102.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,102.70

* 參考價格

RS庫存編號:
482-592
製造零件編號:
INBACPAN001R100
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Panasonic-BACnet interface facilitates full bidirectional communication between Panasonic ECOi and PACi air conditioner units and BACnet MS/TP networks. It enables BACnet communication via polling or subscription requests (COV), allowing the indoor units to be accessed and controlled through independent BACnet objects. Additionally, a wired remote controller can be connected, providing further flexibility and control over the Panasonic air conditioning systems within a BACnet-based building management system.

AC unit data served as fixed BACnet Objects
Total unit control and monitoring from BACnet
Configuration from onboard DIP switches
Occupancy function to allow energy savings

相关链接