Intesis INBACPAN001I000 Building Automation Web Server, INBA

N

小計(1 件)*

HK$3,937.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,937.60

* 參考價格

RS庫存編號:
482-586
製造零件編號:
INBACPAN001I000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Panasonic-BACnet interface enables full bidirectional communication between Panasonic Etherea Air Conditioner units and BACnet/IP or MS/TP networks. It supports BACnet communication through polling or subscription requests (COV), allowing the indoor units to be accessed and controlled via independent BACnet objects. This integration ensures smooth communication and control between Panasonic air conditioning systems and BACnet-based building management systems, enhancing HVAC management capabilities.

IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
AC unit data served as fixed BACnet Objects

相关链接