Ansell Lighting Square Square LED Bulkhead Light, 7 W, 220V, 240 V Lamp Supplied, IP65, AALED1
- RS庫存編號:
- 289-2180
- 製造零件編號:
- AALED1/BV/CCT
- 製造商:
- Ansell Lighting
小計(1 件)*
HK$449.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$449.50 |
* 參考價格
- RS庫存編號:
- 289-2180
- 製造零件編號:
- AALED1/BV/CCT
- 製造商:
- Ansell Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Square | |
| Power | 7W | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Colour Temperature | 4000K | |
| Lamp Type | LED | |
| Luminous Flux | 650lm | |
| Colour | Black | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | AALED1 | |
| Luminous Efficacy | 90Lm/W | |
| Lifespan | 60000h | |
| Length | 200mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Depth | 65mm | |
| IP Rating | IP65 | |
| Lamp Shape | Square | |
| Diffuser Finish | Visiluxe | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell Lighting | ||
Product Type Bulkhead Light | ||
Shape Square | ||
Power 7W | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Colour Temperature 4000K | ||
Lamp Type LED | ||
Luminous Flux 650lm | ||
Colour Black | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series AALED1 | ||
Luminous Efficacy 90Lm/W | ||
Lifespan 60000h | ||
Length 200mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Depth 65mm | ||
IP Rating IP65 | ||
Lamp Shape Square | ||
Diffuser Finish Visiluxe | ||
豁免
- COO (Country of Origin):
- CN
The Ansell Bulkhead Light is all polycarbonate, multi purpose LED square bulkhead which suitable for ancillary areas and industrial applications. Its push fit feed in, feed out terminals for speed and ease of installation. Unique Visiluxe diffuser allows 90 percent light transmission from LED source for increased performance.
IP65 degree protection
IK08 degree protection
Class 2 protection class
Instant light output and unlimited switching
相关链接
- Ansell Lighting Square LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240 V Lamp Supplied LED Bulkhead