Ansell Lighting Round Round LED Bulkhead Light, 13 W, 220V, 240 V Lamp Supplied, IP65, ADLED
- RS庫存編號:
- 289-2194
- 製造零件編號:
- ADLED2/BV/CCT/M3
- 製造商:
- Ansell Lighting
小計(1 件)*
HK$1,118.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,118.90 |
* 參考價格
- RS庫存編號:
- 289-2194
- 製造零件編號:
- ADLED2/BV/CCT/M3
- 製造商:
- Ansell Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 13W | |
| Voltage | 220V, 240V | |
| Lamp Type | LED | |
| Luminous Flux | 1600lm | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | ADLED | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell Lighting | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 13W | ||
Voltage 220V, 240V | ||
Lamp Type LED | ||
Luminous Flux 1600lm | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series ADLED | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
豁免
- COO (Country of Origin):
- CN
The Ansell Bulkhead Light is all polycarbonate, multi purpose LED round bulkhead which suitable for ancillary areas and industrial applications. Its push fit feed in, feed out terminals for speed and ease of installation. Unique Visiluxe diffuser allows 90 percent light transmission from LED source for increased performance.
IP65 degree protection
IK08 degree protection
Class 2 protection class
Instant light output and unlimited switching
相关链接
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round Round LED Bulkhead Light 220V IP44