Ansell Lighting Square Square LED Bulkhead Light, 14 W, 220V, 240 V Lamp Supplied, IP65, AALED2

小計(1 件)*

HK$610.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 30 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$610.60

* 參考價格

RS庫存編號:
289-2183
製造零件編號:
AALED2/WV/CCT
製造商:
Ansell Lighting
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ansell Lighting

Product Type

Bulkhead Light

Shape

Square

Power

14W

Voltage

220V, 240V

Colour Temperature

4000K

Housing Material

Polycarbonate

Luminous Flux

1300lm

Lamp Type

LED

Colour

White

Lamp Supplied

Yes

Sub Type

Bulkhead

Luminous Efficacy

90Lm/W

Series

AALED2

Lifespan

60000h

Minimum Operating Temperature

-10°C

Length

205mm

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Depth

75mm

IP Rating

IP65

Lamp Shape

Square

Diffuser Finish

Visiluxe

豁免

COO (Country of Origin):
CN
The Ansell Bulkhead Light is all polycarbonate, multi purpose LED square bulkhead which suitable for ancillary areas and industrial applications. Its push fit feed in, feed out terminals for speed and ease of installation. Unique Visiluxe diffuser allows 90 percent light transmission from LED source for increased performance.

IP65 degree protection

IK08 degree protection

Class 2 protection class

Instant light output and unlimited switching

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。