小計(1 件)*
HK$9,907.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,907.30 |
* 參考價格
- RS庫存編號:
- 140-777
- 製造零件編號:
- 2CCS800900R0071
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V ac | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | S800C, S800N, S800B, S800S | |
| Standards/Approvals | REACH, IEC 60439-2, CE, RoHS | |
| Current Rating | 250A | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V ac | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With S800C, S800N, S800B, S800S | ||
Standards/Approvals REACH, IEC 60439-2, CE, RoHS | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CH
The ABB 3 pole Busbar with 24 terminal lugs is a versatile solution for distributing power up to 250A. Designed to meet IEC standards, this busbar features a screw terminal type for easy installation.
IEC 60439-2 standards compliant
RoHS and REACH compliant
相关链接
- ABB 3 Phase Busbar, 690 V ac
- ABB HK1 3 Phase Busbar Cover, 690 V ac
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB PS3 PS 3 Phase Busbar, 690 V ac/dc
- ABB PS3 2CDL230002R 3 Phase Busbar, 690 V
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac