Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar, 600 V ac, 185 mm Pitch
- RS庫存編號:
- 235-204
- 製造零件編號:
- 107166 CU-BAR-500/T
- 製造商:
- Eaton
小計(1 件)*
HK$4,885.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,885.30 |
* 參考價格
- RS庫存編號:
- 235-204
- 製造零件編號:
- 107166 CU-BAR-500/T
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V ac | |
| Range | Eaton xEffect SASY 60i | |
| Material | Tin Plated Copper | |
| Standards/Approvals | North America (UL, CSA ), IEC 60439-1, CSA (File No. 236217), UL 508, RoHS conform, UL (Category Control Number NMTR, NMTR7), UL CSA09 (refer to approbation report), UL508A, CE marking, CSA-C22.2 No. 14 | |
| Series | CU-BAR | |
| Pitch | 185mm | |
| Current Rating | 1.25kA | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V ac | ||
Range Eaton xEffect SASY 60i | ||
Material Tin Plated Copper | ||
Standards/Approvals North America (UL, CSA ), IEC 60439-1, CSA (File No. 236217), UL 508, RoHS conform, UL (Category Control Number NMTR, NMTR7), UL CSA09 (refer to approbation report), UL508A, CE marking, CSA-C22.2 No. 14 | ||
Series CU-BAR | ||
Pitch 185mm | ||
Current Rating 1.25kA | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Busbar designed to enhance performance while ensuring robustness. With a generous capacity for housing essential components, it provides unmatched reliability and efficiency, making it an ideal choice for professionals seeking durable and compliant electrical solutions. Its compact dimensions, coupled with a thoughtful layout, ensure optimal utilisation of space without compromising on safety standards. Engineered with a focus on compliance with international standards, this enclosure guarantees peace of mind on every installation.
Constructed from high quality tinned copper for enhanced conductivity and durability
Includes provisions for current limiting circuit breakers for added safety
Suitable for use in diverse environments supported by robust certifications
Offers an impressive degree of protection against environmental factors
Available in various configurations tailored to suit specific operational needs
Facilitates easy maintenance and access to critical components
相关链接
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V