Eaton BB-EV 1 Phase Busbar, 1000 V, 36 mm Pitch
- RS庫存編號:
- 247-365
- 製造零件編號:
- 168835 BB-EVF-16/1P-2MU
- 製造商:
- Eaton
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$516.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$516.70 | - |
| 10 + | HK$465.00 | 10% |
* 參考價格
- RS庫存編號:
- 247-365
- 製造零件編號:
- 168835 BB-EVF-16/1P-2MU
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Current Rating | 80A | |
| Number of Modules | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Current Rating 80A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar offer a robust solution for switchgear applications, designed specifically for industrial and advanced commercial settings. With a focus on reliability, this product features a single pole busbar solution that enhances energy efficiency and safety. Crafted for ease of use, this busbar is not only insulated but can also be cut to size, facilitating seamless integration into existing installations. It guarantees exceptional performance thanks to its rated uninterrupted current capacity, making it suitable for demanding environments.
Customisable length allows for versatile application in various setups
Designed specifically for use with a range of circuit breakers
Optimised for switchgear applications enhancing overall system performance
Compact dimensions contribute to flexibility in installation
Rated for high surge voltage to protect against electrical spikes
Single pole design simplifies installation and reduces complexity
Durable construction to ensure long lasting reliability and performance
相关链接
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 27 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch