Eaton BB-EV 2 Phase Busbar, 690 V, 36 mm Pitch
- RS庫存編號:
- 247-506
- 製造零件編號:
- 168836 BB-EVF-10/N-2MU
- 製造商:
- Eaton
可享批量折扣
查看批量定價選項小計(1 件)*
HK$447.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$447.60 |
| 10 + | HK$402.90 |
* 參考價格
- RS庫存編號:
- 247-506
- 製造零件編號:
- 168836 BB-EVF-10/N-2MU
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Pitch | 36mm | |
| Current Rating | 63A | |
| Number of Modules | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Pitch 36mm | ||
Current Rating 63A | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for enhanced performance in switchgear applications tailored to industrial and advanced commercial environments. The Eaton Distribution parts busbar showcases a versatile fork connector design that accommodates a variety of configurations, ensuring seamless integration with devices that have N busbar requirements. Its robust build, complemented by a compact 10 mm² cross section, guarantees reliable operation while facilitating ease of installation and maintenance.
Insulated design for enhanced safety in operation
Can be cut to size allowing for custom installations
Compatible with a range of devices for versatile applications
Lightweight construction for easy handling and installation
Offers robust compliance with RoHS standards for environmental safety
相关链接
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar, 690 V
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch