Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- RS庫存編號:
- 248-411
- 製造零件編號:
- 081209 CU-BAND4X16X0,8-BK
- 製造商:
- Eaton
可享批量折扣
查看批量定價選項小計(1 件)*
HK$607.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$607.90 |
| 10 + | HK$547.10 |
* 參考價格
- RS庫存編號:
- 248-411
- 製造零件編號:
- 081209 CU-BAND4X16X0,8-BK
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Rated Operational Voltage | 1500 V | |
| Product Type | Busbar | |
| Material | Tin Plated Copper | |
| Range | Eaton xEffect | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | EN 60439-1, CE marking, (max. 105 °C) EN 60439-3, RoHS conform, UL 758, UL CSA09 | |
| Series | Eaton xEffect | |
| Current Rating | 200A | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Rated Operational Voltage 1500 V | ||
Product Type Busbar | ||
Material Tin Plated Copper | ||
Range Eaton xEffect | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals EN 60439-1, CE marking, (max. 105 °C) EN 60439-3, RoHS conform, UL 758, UL CSA09 | ||
Series Eaton xEffect | ||
Current Rating 200A | ||
Colour Black | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band is expertly designed to meet the diverse needs of modern electrical installations. With a robust construction utilising high quality materials, this product provides exceptional performance and reliability. Its unique multi layer design ensures optimal conductivity while maintaining safety standards, making it an ideal choice for control gear and switch enclosures.
Lightweight design ensures ease of handling and installation
Complies with stringent RoHS regulations for environmental safety
Features four knife blade fuse holders for efficient power distribution
Laminated construction enhances durability under various conditions
Ideal for a range of electrical control applications
Compact dimensions allow for versatile installation options
相关链接
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar