Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- RS庫存編號:
- 251-080
- 製造零件編號:
- 215644 EVG-4PHAS/8MODUL
- 製造商:
- Eaton
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$102.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$102.80 | - |
| 10 - 99 | HK$92.50 | 10% |
| 100 + | HK$85.30 | 17% |
* 參考價格
- RS庫存編號:
- 251-080
- 製造零件編號:
- 215644 EVG-4PHAS/8MODUL
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Rated Operational Voltage | 500 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | PLS. CLS. PKN., PFIM, PFNM, PFHM | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Number of Modules | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Rated Operational Voltage 500 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With PLS. CLS. PKN., PFIM, PFNM, PFHM | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
Number of Modules 8 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton Moeller series busbar is engineered to provide exceptional reliability and performance in electrical distribution applications. Designed specifically for use with various devices, this four-pole busbar allows for a seamless integration into existing systems while ensuring optimal functionality. With a compact design featuring a length of 140 mm, this product encapsulates powerful capabilities within a minimal footprint. It is tailored for 63A of rated uninterrupted current, making it suitable for a range of electrical installations. The busbar also supports up to two devices, making it ideal for modern power distribution needs. With its robust construction, adherence to RoHS compliance, and marked suitability for combined residual current and miniature circuit breakers, this busbar is the perfect solution for both residential and commercial applications, marrying efficiency with safety for a superior electrical connection.
This busbar is insulated for enhanced safety in electrical installations
It accommodates a variety of devices for versatile integration
Designed for use with both power circuit and residual current breakers
The solid fork electric connection type ensures dependable connectivity
Its four-pole configuration allows for extensive electrical distribution options
The compact dimensions facilitate easy installation in constrained spaces
Complies with RoHS standards to promote environmentally friendly usage
Perfectly engineered to withstand surges up to 4 KV for added durability
Features 10 mm² cross section to ensure effective current distribution
Easily integrates into systems requiring 8 modular spacings
相关链接
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole - Busbar 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 1 Phase Busbar, 500 V