Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- RS庫存編號:
- 259-327
- Distrelec 貨號:
- 302-55-598
- 製造零件編號:
- 291475 EVG-16/4PHAS/8MODUL
- 製造商:
- Eaton
小計(1 件)*
HK$171.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$171.70 |
* 參考價格
- RS庫存編號:
- 259-327
- Distrelec 貨號:
- 302-55-598
- 製造零件編號:
- 291475 EVG-16/4PHAS/8MODUL
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Number of Modules | 8 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Number of Modules 8 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to elevate your electrical distribution with reliable performance and robust construction. This high capacity busbar is suitable for a variety of applications, prominently featuring a four pole configuration that allows for optimal connectivity across multiple devices. Engineered for use with residual current circuit breakers as well as miniature circuit breakers, it offers versatility without compromising on safety.
Insulated design enhances safety in electrical installations
Four pole configuration supports versatile connectivity options
Rated surge voltage ensures reliability in demanding conditions
Designed for use with various circuit breaker types for added flexibility
Compact dimensions allow for straightforward integration into existing systems
相关链接
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/4PHAS/L-N-X/6PC 4 Phase Busbar 17.8 mm Pitch
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V