Eaton BBA Busbar Adapter BBA Busbar, 690 V
- RS庫存編號:
- 251-636
- 製造零件編號:
- 199467 BBA0-25-PI
- 製造商:
- Eaton
可享批量折扣
查看批量定價選項小計(1 件)*
HK$434.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$434.80 |
| 10 - 99 | HK$391.30 |
| 100 + | HK$361.00 |
* 參考價格
- RS庫存編號:
- 251-636
- 製造零件編號:
- 199467 BBA0-25-PI
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Standards/Approvals | RoHS, CE | |
| Current Rating | 25A | |
| Series | BBA | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Standards/Approvals RoHS, CE | ||
Current Rating 25A | ||
Series BBA | ||
豁免
- COO (Country of Origin):
- DE
The Eaton busbar adaptor from the Moeller series is engineered to enhance the connectivity of electrical installations with reliability and efficiency. The Eaton innovative product accommodates a range of specifications, making it an ideal solution for various applications. Designed for compatibility with DIN rails, it ensures a secure fit while optimising space and enhancing performance in electrical systems. Its sturdy construction and advanced terminal technology make it suitable for professional installations, all while adhering to international safety standards. The robust design guarantees durability, even in challenging environments, making it a valuable addition to any electrical toolkit.
Facilitates seamless integration into existing electrical frameworks
Allows for efficient use of space within electrical panels
Constructed to withstand extreme temperature variations
Designed for quick and easy mounting on DIN rails
Optimises current handling capabilities for enhanced performance
Utilises push-in terminal technology for added convenience
Ensures reliable electrical connections under various operating conditions
Compatible with multiple busbar configurations for versatility
Complies with CE certifications for assured safety and reliability
相关链接
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar 60 mm Pitch
- Eaton Adapter BBA Series Busbar Adapter
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V