Schneider Electric Linergy Linergy Busbar, 750 V

小計(1 件)*

HK$5,822.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,822.60

* 參考價格

RS庫存編號:
655-068
製造零件編號:
LVS04118
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Rated Operational Voltage

750 V

Product Type

Busbar

Range

Linergy

Number of Poles

3

Standards/Approvals

REACH, RoHS

Current Rating

400A

Series

Linergy

COO (Country of Origin):
DE
The Schneider Electric Linergy busbar is engineered to provide reliable and efficient power distribution in various enclosure types, including PrismaSeT G and P. This insulated busbar is designed for vertical installation, ensuring optimal performance in cubicles and floor-standing or wall-mounted enclosures. With a rated operational current of 400 A and impressive insulation voltage capabilities, it promises safety and durability in demanding environments. The product’s compact dimensions make it a versatile choice for any electrical setup that requires robust performance and compliance with international standards.

Insulated bar design enhances safety during electrical operations

Supports vertical installation, optimising space in various enclosures

Rated operational current of 400 A ensures efficient power delivery

Compatible with PrismaSeT G and P enclosures, providing versatility

Meets IEC 61439-1 and IEC 61439-2 standards for reliability and performance

Robust mechanical construction withstands seismic tests, ensuring durability

Available in a set of 1, enabling tailored installations as needed

Compact dimensions with a length of 1400 mm, height of 85 mm, and depth of 45 mm fit into various setups

Features M6 threaded hole for easy and secure connections

Technical certifications including ASTA guarantee product quality and compliance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。