Schneider Electric Resi9 Resi9 3 Phase Busbar, 400 V, 18 mm Pitch

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$149.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$149.10
5 +HK$144.70

* 參考價格

RS庫存編號:
655-491
製造零件編號:
R9XFH311
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

400 V

Range

Resi9

Electrical Phase

3

Number of Poles

3

Standards/Approvals

RoHS, EN/IEC 61439-1, CE, REACH

Pitch

18mm

Current Rating

63A

Series

Resi9

Colour

White

Number of Modules

11

COO (Country of Origin):
DE
The Schneider Electric Resi9 phase busbar fork is a cuttable, insulated comb busbar designed for Schneider Electric’s Resi9 series, rated at 63 A with an operating voltage of 230/400 V AC and an insulation voltage of 500 V, finished in RAL 7035. It spans 11 modular pitches (198 mm) and features fork style connectors to facilitate easy, secure downstream connections across up to three breakers.

Degree of contamination3 corresponds to IEC 60947-7-1

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。