Schneider Electric Resi9 Resi9 3 Phase Busbar, 400 V, 18 mm Pitch
- RS庫存編號:
- 655-498
- 製造零件編號:
- R9XFH312
- 製造商:
- Schneider Electric
享受批量購買折扣
額外添加5件可節省HK$24.00
查看批量定價選項小計(1 件)*
HK$161.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 63 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$161.30 | - |
| 5 + | HK$156.50 | HK$24.00 |
* 參考價格
- RS庫存編號:
- 655-498
- 製造零件編號:
- R9XFH312
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | EN/IEC 61439-1, REACH, RoHS, CE | |
| Series | Resi9 | |
| Pitch | 18mm | |
| Current Rating | 63A | |
| Colour | White | |
| Number of Modules | 12 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals EN/IEC 61439-1, REACH, RoHS, CE | ||
Series Resi9 | ||
Pitch 18mm | ||
Current Rating 63A | ||
Colour White | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Comb Busbar is a horizontal, insulated, cuttable comb busbar is a 12-module accessory crafted for three-phase (L1, L2, L3) installations. It is compatible with up to four 3‑pole devices, with a way spacing of 54 mm, and supports a rated operational current (Ie) of 63 A, operating at 400 V AC and insulated to 500 V AC standards. The busbar features fork-type connectors, is marked for phase identification, and adheres to relevant industry standards such as IEC 61439‑1 and carries CE certification.
Allows the power supply of a group of circuit breakers
Quick assembly and disassembly of the devices connected
Insulated and cuttable comb busbar
Compatible with the breaking capacity of Schneider Electric circuit breakers
相关链接
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch