Siemens SENTRON SENTRON 4 Phase Busbar, 1 mm Pitch

小計(1 包,共 10 件)*

HK$2,287.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$2,287.70HK$228.77

* 參考價格

RS庫存編號:
665-086
製造零件編號:
5ST3770-5
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Busbar

Range

SENTRON

Electrical Phase

4

Standards/Approvals

EAC, RoHS, UCKA, CE

Current Rating

80A

Series

SENTRON

Pitch

1mm

Colour

Light Grey

Number of Modules

15

COO (Country of Origin):
DE
The Siemens Pin busbar is designed for compatibility with six 1P+N MCBs and one 3P+N RCCB, with the neutral conductor positioned on the right. Featuring four phases, it supports a rated operational current of 80 A. This light grey busbar is suitable for interaction devices with a neutral conductor but does not support auxiliary switch interaction.

EAC and UKCA approved

CE approved

Insulated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。