Siemens Copper Alloy SENTRON SENTRON 2 Phase Busbar, 1 mm Pitch
- RS庫存編號:
- 627-142
- 製造零件編號:
- 5ST3772
- 製造商:
- Siemens
小計(1 包,共 10 件)*
HK$1,076.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,076.30 | HK$107.63 |
* 參考價格
- RS庫存編號:
- 627-142
- 製造零件編號:
- 5ST3772
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Busbar | |
| Material | Copper Alloy | |
| Range | SENTRON | |
| Electrical Phase | 2 | |
| For Use With | RCCB 2P N Right and 5 AFDD (5SM601.) + Compact Device | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Pitch | 1mm | |
| Series | SENTRON | |
| Current Rating | 80A | |
| Number of Modules | 5 | |
| Colour | Light Grey | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Busbar | ||
Material Copper Alloy | ||
Range SENTRON | ||
Electrical Phase 2 | ||
For Use With RCCB 2P N Right and 5 AFDD (5SM601.) + Compact Device | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Pitch 1mm | ||
Series SENTRON | ||
Current Rating 80A | ||
Number of Modules 5 | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens pin busbar designed for low-voltage distribution systems. It supports 2-phase connections and is compatible with FI5SV (1+N) and AFDD 5SM601 + CB SY60 devices, making it ideal for modular installations.
Rated for 115 A with a cross-section of 16 mm² and fixed length of 216 mm suitable for robust setups
Designed for 2-phase systems with standard touch protection for enhanced safety
RoHS-compliant with a net weight of 93 g and minimum order quantity of 10 units
相关链接
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar 1 mm Pitch
- Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch