小計(10 件, 每袋10個)*
HK$1,445.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年10月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,445.90 | HK$144.59 |
* 參考價格
- RS庫存編號:
- 626-985
- 製造零件編號:
- 5ST2602
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Copper Alloy | |
| Number of Poles | 3 | |
| For Use With | Fuse holders or miniature circuit breakers | |
| Standards/Approvals | RoHS-compliant, General Product Approval, other Environment, Miscellaneous Confirmation, Environmental Confirmations | |
| Pitch | 15mm | |
| Current Rating | 63A | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Copper Alloy | ||
Number of Poles 3 | ||
For Use With Fuse holders or miniature circuit breakers | ||
Standards/Approvals RoHS-compliant, General Product Approval, other Environment, Miscellaneous Confirmation, Environmental Confirmations | ||
Pitch 15mm | ||
Current Rating 63A | ||
- COO (Country of Origin):
- MK
The Siemens busbar designed for low-voltage distribution systems. It features a fork-type design for connecting three devices in a 3-pole configuration, making it ideal for modular setups involving fuse holders or miniature circuit breakers.
Rated for 63 A with a modular width of 15 mm, suitable for compact installations
Length of 130 mm and made of laminated copper, ensuring reliable conductivity and durability
RoHS-compliant with a net weight of 61 g and minimum order quantity of 10 units
相关链接
- Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch
- Siemens Copper Alloy SENTRON SENTRON 2 Phase Busbar, 1 mm Pitch
- Siemens Copper Alloy SENTRON 5ST Busbar
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
- Siemens Copper SENTRON SENTRON 3 Phase Busbar, 27 mm Pitch
- Siemens Copper SENTRON 8US Busbar, 60 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch