Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar, 480Y/277 V AC, 1 mm Pitch
- RS庫存編號:
- 627-046
- 製造零件編號:
- 5ST3663-2HG
- 製造商:
- Siemens
小計(1 包,共 10 件)*
HK$1,842.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,842.40 | HK$184.24 |
* 參考價格
- RS庫存編號:
- 627-046
- 製造零件編號:
- 5ST3663-2HG
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Rated Operational Voltage | 480Y/277 V AC | |
| Product Type | Busbar | |
| Material | Copper Alloy | |
| Range | SENTRON | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | supports 18x 1-phase connections, 5SJ4...-.HG miniature circuit breakers | |
| Standards/Approvals | UL 489, RoHS-compliant | |
| Series | 5SJ4...-.HG | |
| Current Rating | 115A | |
| Pitch | 1mm | |
| Number of Modules | 18 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Rated Operational Voltage 480Y/277 V AC | ||
Product Type Busbar | ||
Material Copper Alloy | ||
Range SENTRON | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With supports 18x 1-phase connections, 5SJ4...-.HG miniature circuit breakers | ||
Standards/Approvals UL 489, RoHS-compliant | ||
Series 5SJ4...-.HG | ||
Current Rating 115A | ||
Pitch 1mm | ||
Number of Modules 18 | ||
- COO (Country of Origin):
- DE
The Siemens Pin Busbar is designed for low-voltage distribution systems, supporting 18x 1-phase connections. It is fully compatible with 5SJ4-.HG miniature circuit breakers, making it perfect for modular installations.
Rated for 115 A at 480Y/277 V AC according to UL 489 suitable for robust single-phase setups
Cross-section of 16 mm² length of 310 mm width of 15 mm made of copper for high conductivity and durability
RoHS-compliant with a net weight of 0.173 kg and minimum order quantity of 10 units
相关链接
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Busbar 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar 1 mm Pitch
- Eaton Copper Phase Busbar 2 Phase Busbar 0 mm Pitch
- Siemens Copper Alloy SENTRON 5ST Busbar
- Siemens Copper SENTRON 5ST3 3 Phase Busbar 16 mm Pitch
- Siemens Copper Alloy SENTRON Busbar, 15 mm Pitch
- Siemens SENTRON 5ST Busbar, 1000 V
- Eaton Insulated Phase Busbar 1 Phase Busbar, 277 V