Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Busbar, 480Y/277V, 1 mm Pitch

小計(1 包,共 10 件)*

HK$2,144.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包
每包
每單位*
1 +HK$2,144.30HK$214.43

* 參考價格

RS庫存編號:
626-986
製造零件編號:
5ST3664-2HG
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Busbar

Rated Operational Voltage

480Y/277V

Range

SENTRON

Material

Copper Alloy

Electrical Phase

2

Number of Poles

2

For Use With

9 MCBs 2P, specifically compatible with LS 5SJ4...-.HG

Standards/Approvals

UL 489, RoHS-compliant, General Product Approval, other, Environmental Confirmations

Current Rating

80A

Series

5SJ4...-.HG

Pitch

1mm

Colour

Light Grey

Number of Modules

18

COO (Country of Origin):
MK
The Siemens pin busbar designed for low-voltage distribution systems. It supports 9x 2-phase connections and is compatible with 5SJ4-.HG miniature circuit breakers, making it ideal for modular installations.

Rated for 115 A at 480Y/277 V AC according to UL 489 suitable for robust two-phase setups

Cross-section of 16 mm² length of 310 mm width of 15 mm made of copper for high conductivity and durability

RoHS-compliant with a net weight of 0.212 kg and minimum order quantity of 10 units

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。